Kemet's KEMC1812C103K1GA!A is a 10nF C0G capacitor in a 1812 package, suitable for surface mount applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor's dielectric is C0G, which provides excellent stability and low loss over a wide temperature range.
Kemet KEMC1812C103K1GA!A technical specifications.
| Capacitance | 10nF |
| Package/Case | 1812 |
| Depth | 3.2mm |
| Dielectric | C0G |
| Height | 1.4mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kemet KEMC1812C103K1GA!A to view detailed technical specifications.
No datasheet is available for this part.