The KEMC1825C224M5UA!A is a surface mount capacitor with a capacitance of 220nF and a tolerance of 20%. It has a package size of 1825 and a maximum operating temperature of 85°C. The capacitor is constructed with a Z5U dielectric and has dimensions of 4.5mm in length, 6.4mm in depth, and 1.1mm in height.
Kemet KEMC1825C224M5UA!A technical specifications.
| Capacitance | 220nF |
| Package/Case | 1825 |
| Depth | 6.4mm |
| Dielectric | Z5U |
| Height | 1.1mm |
| Length | 4.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Surface Mount |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet KEMC1825C224M5UA!A to view detailed technical specifications.
No datasheet is available for this part.