The KEMC315C101F1G5TA is a radial capacitor from Kemet with a capacitance of 100pF and a tolerance of 1%. It features a C0G dielectric and is rated for operation between -55°C and 125°C. The capacitor is designed for through-hole mounting with a 2.54mm lead pitch and a radial termination.
Kemet KEMC315C101F1G5TA technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Dielectric | C0G |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Kemet KEMC315C101F1G5TA to view detailed technical specifications.
No datasheet is available for this part.