Kemet's KEMC315C104Z5U5TA is a 100nF capacitor with a Z5U dielectric, suitable for use in applications with operating temperatures between 10°C and 85°C. The component is packaged in a radial configuration with a 2.54mm lead pitch and is designed for through-hole mounting. The capacitor's tolerance is 80%.
Kemet KEMC315C104Z5U5TA technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | Z5U |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 80% |
| RoHS | Compliant |
Download the complete datasheet for Kemet KEMC315C104Z5U5TA to view detailed technical specifications.
No datasheet is available for this part.