Kemet's KEMC316C104M5U5T!A is a 100nF capacitor with a Z5U dielectric, suitable for use in radial through hole applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of 10°C. The capacitor's lead pitch is 2.54mm and it has a radial termination. It is available with a 20% tolerance.
Kemet KEMC316C104M5U5T!A technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | Z5U |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet KEMC316C104M5U5T!A to view detailed technical specifications.
No datasheet is available for this part.