The KEMC316C331J2G5TA is a ceramic capacitor from Kemet with a capacitance of 330 picofarads. It features a C0G dielectric and a radial package with a 2.54mm lead pitch. The capacitor is designed for through hole mounting and has a radial termination. It operates within a temperature range of -55°C to 125°C. The KEMC316C331J2G5TA is a component suitable for various electronic applications requiring stable capacitance over temperature.
Kemet KEMC316C331J2G5TA technical specifications.
| Capacitance | 330pF |
| Package/Case | Radial |
| Dielectric | C0G |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kemet KEMC316C331J2G5TA to view detailed technical specifications.
No datasheet is available for this part.