Kemet's KEMC317C101JCG5TA is a 100pF capacitor with a C0G dielectric in a radial leaded package. It has a 5.08mm lead pitch and is rated for operation between -55°C and 125°C. The capacitor is suitable for through hole mounting and has a 5% tolerance.
Kemet KEMC317C101JCG5TA technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Dielectric | C0G |
| Lead Pitch | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kemet KEMC317C101JCG5TA to view detailed technical specifications.
No datasheet is available for this part.