Kemet's KEMC317C103K5R5T!A is a 10nF X7R radial capacitor suitable for through hole mounting. It features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor has a lead pitch of 5.08mm and a tolerance of 10%. It is designed for use in a variety of applications where a high capacitance value is required.
Kemet KEMC317C103K5R5T!A technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric | X7R |
| Lead Pitch | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kemet KEMC317C103K5R5T!A to view detailed technical specifications.
No datasheet is available for this part.