This 10nF X7R capacitor features a radial package with a 2.54mm lead pitch, suitable for through hole mounting. It operates over a temperature range of -55°C to 125°C and has a tolerance of 5%. The capacitor's dielectric material is X7R, a common choice for general-purpose applications.
Kemet KEMC320C103J1R5TA technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric | X7R |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kemet KEMC320C103J1R5TA to view detailed technical specifications.
No datasheet is available for this part.