This 100nF X7R capacitor is packaged in a radial configuration for through hole mounting. It features a lead pitch of 2.54mm and a termination style of radial. The capacitor operates within a temperature range of -55°C to 125°C, and has a tolerance of 5%.
Kemet KEMC320C104J5R5T!A technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | X7R |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kemet KEMC320C104J5R5T!A to view detailed technical specifications.
No datasheet is available for this part.