The KEMC322C104J1R5T!A is a 100nF X7R radial through hole capacitor from Kemet. It features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor has a tolerance of 5% and is suitable for use in a variety of applications. It is available in a radial package with a lead pitch of 5.08mm.
Kemet KEMC322C104J1R5T!A technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | X7R |
| Lead Pitch | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kemet KEMC322C104J1R5T!A to view detailed technical specifications.
No datasheet is available for this part.