The KEMC322C680K2G5T!A is a ceramic capacitor from Kemet with a capacitance of 68pF. It features a radial package with a lead pitch of 5.08mm and a C0G dielectric. The capacitor is designed for through hole mount and can operate within a temperature range of -55°C to 125°C. The KEMC322C680K2G5T!A is a reliable component for various electronic applications.
Kemet KEMC322C680K2G5T!A technical specifications.
| Capacitance | 68pF |
| Package/Case | Radial |
| Dielectric | C0G |
| Lead Pitch | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kemet KEMC322C680K2G5T!A to view detailed technical specifications.
No datasheet is available for this part.