This 100pF capacitor features a C0G dielectric and a radial package with a 2.54mm lead pitch. It is designed for through hole mounting and has a radial termination. The component operates between -55°C and 125°C, with a tolerance of 5%.
Kemet KEMC324C101J1G5TA technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Dielectric | C0G |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kemet KEMC324C101J1G5TA to view detailed technical specifications.
No datasheet is available for this part.