The KEMC324C101J2G5TA is a 100pF capacitor with a C0G dielectric, packaged in a radial configuration for through hole mounting. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor has a 2.54mm lead pitch and a radial termination.
Kemet KEMC324C101J2G5TA technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Dielectric | C0G |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kemet KEMC324C101J2G5TA to view detailed technical specifications.
No datasheet is available for this part.