This 100nF X7R capacitor is packaged in a radial lead configuration for through hole mounting. It features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor's dielectric is X7R, and it has a lead pitch of 6.35mm. The termination is also radial, and the tolerance is 10%.
Kemet KEMC331C104K1R5TA technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | X7R |
| Lead Pitch | 6.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kemet KEMC331C104K1R5TA to view detailed technical specifications.
No datasheet is available for this part.