This 100nF X7R capacitor features a radial package with a 5.08mm lead pitch, suitable for through hole mounting. It operates reliably within a temperature range of -55°C to 125°C. The capacitor's X7R dielectric provides a stable capacitance value with minimal variation over temperature.
Kemet KEMC336C104K2R5TA technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | X7R |
| Lead Pitch | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kemet KEMC336C104K2R5TA to view detailed technical specifications.
No datasheet is available for this part.