The KEMC340C101KDR5TA is a 100pF capacitor from Kemet with an X7R dielectric and a radial leaded package. It has a tolerance of 10% and is designed for through-hole mounting. The capacitor operates within a temperature range of -55°C to 125°C.
Kemet KEMC340C101KDR5TA technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Dielectric | X7R |
| Lead Pitch | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kemet KEMC340C101KDR5TA to view detailed technical specifications.
No datasheet is available for this part.