The KEMC340C103KCG5TA is a 10nF capacitor with a C0G dielectric, suitable for high-frequency applications. It features a radial package with a 5.08mm lead pitch, and is designed for through-hole mounting. The component operates reliably between -55°C and 125°C, making it suitable for a wide range of environments. Kemet's C0G capacitors are known for their low loss and high stability, making them a popular choice for critical applications.
Kemet KEMC340C103KCG5TA technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric | C0G |
| Lead Pitch | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kemet KEMC340C103KCG5TA to view detailed technical specifications.
No datasheet is available for this part.