The KEMESH107M063AH1AA is a 10mm radial through hole capacitor with a capacitance of 100uF and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is designed for through hole mounting with a lead pitch of 5mm and a termination of radial. It has a life of 2000 hours and a ripple current of 260mA.
Kemet KEMESH107M063AH1AA technical specifications.
| Capacitance | 100uF |
| Diameter | 10mm |
| Height | 12mm |
| Lead Pitch | 5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 260mA |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet KEMESH107M063AH1AA to view detailed technical specifications.
No datasheet is available for this part.