Kemet's KEMESH107M200AM2AA is a 100uF radial through hole capacitor with a diameter of 16mm and a height of 32mm. It has a tolerance of 20% and a maximum operating temperature of 105°C. The capacitor is rated for 400mA ripple current and has a life expectancy of 2000 hours. It is suitable for use in applications where a high capacitance value is required, such as in power supply filtering and decoupling.
Kemet KEMESH107M200AM2AA technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height | 32mm |
| Lead Pitch | 7.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Ripple Current | 400mA |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet KEMESH107M200AM2AA to view detailed technical specifications.
No datasheet is available for this part.