The KEMESK105M400AE3AA is a 1uF radial through hole capacitor with a diameter of 6mm and a height of 11mm. It has a lead pitch of 2.5mm and is designed for through hole mounting. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is rated for 2000 hours of life and has a ripple current of 19mA. The KEMESK105M400AE3AA is manufactured by Kemet and has a tolerance of 20%.
Kemet KEMESK105M400AE3AA technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Diameter | 6mm |
| Height | 11mm |
| Lead Pitch | 2.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Ripple Current | 19mA |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet KEMESK105M400AE3AA to view detailed technical specifications.
No datasheet is available for this part.