This radial electrolytic capacitor from Kemet has a capacitance of 100uF with a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The component is designed for through-hole mounting with a lead pitch of 2mm and a diameter of 5mm. It is rated for a ripple current of 180mA and has a life expectancy of 2000 hours.
Kemet KEMESK107M010AC3AA technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Lead Pitch | 2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 180mA |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet KEMESK107M010AC3AA to view detailed technical specifications.
No datasheet is available for this part.