The KEMESK107M100AH4AA is a 10mm radial electrolytic capacitor from Kemet with a capacitance of 100uF and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is designed for through hole mounting with a lead pitch of 5mm and a height of 19mm. It can withstand a ripple current of 400mA.
Kemet KEMESK107M100AH4AA technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 19mm |
| Lead Pitch | 5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 400mA |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet KEMESK107M100AH4AA to view detailed technical specifications.
No datasheet is available for this part.