The KEMESY158M063AN3AA is a radial through hole capacitor with a capacitance of 1.5mF and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor has a diameter of 18mm and a height of 40mm, with a lead pitch of 7.5mm. It is designed to withstand a ripple current of 2.736A and is suitable for use in a variety of applications.
Kemet KEMESY158M063AN3AA technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Height | 40mm |
| Lead Pitch | 7.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 2.736A |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet KEMESY158M063AN3AA to view detailed technical specifications.
No datasheet is available for this part.