Kemet KEMMMC102225J50A!A technical specifications.
| Capacitance | 2.2uF |
| Package/Case | 4036 |
| Depth | 9.1mm |
| Dielectric | PET |
| Height | 5.5mm |
| Length | 10.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kemet KEMMMC102225J50A!A to view detailed technical specifications.
No datasheet is available for this part.