Kemet KEMMMC165475K63C!A technical specifications.
| Capacitance | 4.7uF |
| Package/Case | 6560 |
| Depth | 15mm |
| Dielectric | PET |
| Height | 7mm |
| Length | 16.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kemet KEMMMC165475K63C!A to view detailed technical specifications.
No datasheet is available for this part.