Kemet KEMMMC73224K63K3!A technical specifications.
| Capacitance | 220nF |
| Package/Case | 2824 |
| Depth | 6mm |
| Dielectric | PET |
| Height | 3mm |
| Length | 7.3mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kemet KEMMMC73224K63K3!A to view detailed technical specifications.
No datasheet is available for this part.