Kemet KEMR46KF210000M1M technical specifications.
| Capacitance | 10nF |
| Depth | 5mm |
| Dielectric | PP |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet KEMR46KF210000M1M to view detailed technical specifications.
No datasheet is available for this part.