This 100nF capacitor features a polypropylene dielectric and a radial package with a 10mm lead pitch. It is designed for through-hole mounting and has a maximum operating temperature of 110°C. The capacitor's operating temperature range spans from -40°C to 110°C. It is suitable for use in various applications where a compact, high-reliability capacitor is required.
Kemet KEMR46KF310050P0K technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Depth | 6mm |
| Dielectric | PP |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kemet KEMR46KF310050P0K to view detailed technical specifications.
No datasheet is available for this part.