This 100nF capacitor features a radial package with a through hole mount, suitable for applications requiring a 10% tolerance. The capacitor's dielectric is polypropylene, with a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. The component measures 18mm in length and has a lead pitch of 15mm, with a depth of 5mm.
Kemet KEMR46KI310000M1K1 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Depth | 5mm |
| Dielectric | PP |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kemet KEMR46KI310000M1K1 to view detailed technical specifications.
No datasheet is available for this part.