The KEMR60EI4150DQ30J is a radial capacitor with a capacitance of 1.5uF and a tolerance of 5%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is mounted through a hole and has a radial termination. It measures 18mm in length and 7.5mm in depth, with a lead pitch of 15mm.
Kemet KEMR60EI4150DQ30J technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Depth | 7.5mm |
| Dielectric | PET |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kemet KEMR60EI4150DQ30J to view detailed technical specifications.
No datasheet is available for this part.