Kemet KEMR71MN3470AA00J technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Depth | 6mm |
| Dielectric | PP |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kemet KEMR71MN3470AA00J to view detailed technical specifications.
No datasheet is available for this part.