Kemet KEMR71PF2150AA30J technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Depth | 4mm |
| Dielectric | PP |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kemet KEMR71PF2150AA30J to view detailed technical specifications.
No datasheet is available for this part.