Kemet's KEMR75II3330DQ40J is a 330nF radial lead capacitor with a polypropylene dielectric, suitable for through hole mounting. It operates over a temperature range of -55°C to 105°C. The capacitor has a 5% tolerance and a radial termination.
Kemet KEMR75II3330DQ40J technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Depth | 6mm |
| Dielectric | PP |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kemet KEMR75II3330DQ40J to view detailed technical specifications.
No datasheet is available for this part.