Kemet KEMR75MI33305030J technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Depth | 10mm |
| Dielectric | PP |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kemet KEMR75MI33305030J to view detailed technical specifications.
No datasheet is available for this part.