Kemet's KEMR76QR3220SE30K is a radial capacitor with a capacitance of 220nF and a tolerance of 10%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is designed for through hole mounting and has a radial termination. It measures 32mm in length and 13mm in depth, with a lead pitch of 27.5mm.
Kemet KEMR76QR3220SE30K technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Depth | 13mm |
| Dielectric | PP |
| Lead Pitch | 27.5mm |
| Length | 32mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kemet KEMR76QR3220SE30K to view detailed technical specifications.
No datasheet is available for this part.