This 100nF capacitor features a radial package with a through hole mount and a polypropylene dielectric. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor's dimensions include a length of 32mm and a lead pitch of 27.5mm.
Kemet KEMR76UR3100SE30K technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Depth | 14mm |
| Dielectric | PP |
| Lead Pitch | 27.5mm |
| Length | 32mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kemet KEMR76UR3100SE30K to view detailed technical specifications.
No datasheet is available for this part.