This 10nF capacitor features a radial package with a 5mm lead pitch and is designed for through hole mounting. The PET dielectric material provides a reliable and stable capacitance value. The component operates within a temperature range of -55°C to 105°C, making it suitable for a variety of applications. The capacitor's radial termination facilitates easy mounting and connection.
Kemet KEMR82IC2100DQ50J technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Depth | 2.5mm |
| Dielectric | PET |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kemet KEMR82IC2100DQ50J to view detailed technical specifications.
No datasheet is available for this part.