The KEMT110A104J035AT is a 100nF axial metal capacitor with a 5% tolerance and a maximum operating temperature of 125°C. It has a diameter of 3.43mm and a length of 7.26mm. The capacitor's equivalent series resistance (ESR) is 26 ohms. It is suitable for use in applications where a high level of reliability is required, and it meets the necessary specifications for operation within the temperature range of -55°C to 125°C.
Kemet KEMT110A104J035AT technical specifications.
| Capacitance | 100nF |
| Package/Case | Metal |
| Diameter | 3.43mm |
| ESR (Equivalent Series Resistance) | 26R |
| Length | 7.26mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kemet KEMT110A104J035AT to view detailed technical specifications.
No datasheet is available for this part.