The KEMT110A104K035AT is a 100nF capacitor with a tolerance of 10%. It features a metal package with an axial termination and a maximum operating temperature of 125°C. The capacitor's dimensions are 3.43mm in diameter and 7.26mm in length. It has an equivalent series resistance (ESR) of 26 ohms. The KEMT110A104K035AT is designed to operate within a temperature range of -55°C to 125°C.
Kemet KEMT110A104K035AT technical specifications.
| Capacitance | 100nF |
| Package/Case | Metal |
| Diameter | 3.43mm |
| ESR (Equivalent Series Resistance) | 26R |
| Length | 7.26mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kemet KEMT110A104K035AT to view detailed technical specifications.
No datasheet is available for this part.