Kemet KEMT491B685M006A!A technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Molded |
| Depth | 2.8mm |
| ESR (Equivalent Series Resistance) | 3.5R |
| Height | 1.9mm |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Resistance | 3.5R |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet KEMT491B685M006A!A to view detailed technical specifications.
No datasheet is available for this part.