The KEMT491D475K035ZT is a molded capacitor with a capacitance of 4.7uF and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor measures 7.3mm in length, 2.8mm in height, and 4.3mm in depth. Its equivalent series resistance (ESR) is 1.5 ohms.
Kemet KEMT491D475K035ZT technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Molded |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 1.5R |
| Height | 2.8mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kemet KEMT491D475K035ZT to view detailed technical specifications.
No datasheet is available for this part.