Kemet LB-2012-T4R7MK technical specifications.
| Package/Case | 0805 |
| Height | 1.25mm |
| Inductance | 4.7uH |
| Length | 2mm |
| Max DC Current | 140mA |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 45MHz |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet LB-2012-T4R7MK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.