Kemet LB-2016-T1R0MK technical specifications.
| Package/Case | 0806 |
| Height | 1.6mm |
| Inductance | 1uH |
| Length | 2mm |
| Max DC Current | 455mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 100MHz |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet LB-2016-T1R0MK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.