Kemet LBMF1608T220KK technical specifications.
| Package/Case | 0603 |
| Height | 0.8mm |
| Inductance | 22uH |
| Length | 1.6mm |
| Max DC Current | 130mA |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 16MHz |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet LBMF1608T220KK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.