
The LBMF1608T2R2MK is a surface mount inductor from Kemet with a package height of 0.8mm and a maximum DC current rating of 430mA. It has a self resonant frequency of 70MHz and a tolerance of 20%. The inductor is available in a 0603 package and is supplied on a tape and reel. It is suitable for use in a variety of applications, including those requiring high-frequency operation.
Kemet LBMF1608T2R2MK technical specifications.
| Package/Case | 0603 |
| Height | 0.8mm |
| Inductance | 2.2uH |
| Length | 1.6mm |
| Max DC Current | 430mA |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 70MHz |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet LBMF1608T2R2MK to view detailed technical specifications.
No datasheet is available for this part.