Cap Film 0.03uF 5% 250V
Kemet LDEIC2300JA0N00 technical specifications.
| Capacitance | 0.03uF |
| Voltage | 250VDC|120VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PEN |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 120VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Stacked |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Package/Case | 1812 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet LDEIC2300JA0N00 to view detailed technical specifications.
No datasheet is available for this part.