The LDEIC2330KA0N00 is a film capacitor with a capacitance of 0.033uF and a DC rated voltage of 250V. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The capacitor is designed for surface mount applications and has dimensions of 3.3mm in width, 4.7mm in length, and 2.6mm in height.
Kemet LDEIC2330KA0N00 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.3 |
| Length | 4.7 |
| Capacitance | 0.033 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 2.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet LDEIC2330KA0N00 to view detailed technical specifications.
No datasheet is available for this part.