Kemet LDEPH3220KA5N0 technical specifications.
| Capacitance | 220nF |
| Package/Case | 6054 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 750 |
| Packaging | Bulk |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Kemet LDEPH3220KA5N0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.