Kemet LK-1608-5R6KTK technical specifications.
| Package/Case | 0603 |
| Inductance | 5.6uH |
| Max DC Current | 5mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Weight | 7.1E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Kemet LK-1608-5R6KTK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.